Part Details for 1826-96 by RDI USA
Overview of 1826-96 by RDI USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1826GAA-GAM-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / |
Part Details for 1826-96
1826-96 CAD Models
1826-96 Part Data Attributes
|
1826-96
RDI USA
Buy Now
Datasheet
|
Compare Parts:
1826-96
RDI USA
Circular DIN Connector, 6 Contact(s), Female, Panel Mount, Printed Wiring Pin Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LZR ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 6 |