Part Details for 1825Y4K00681KXT by Knowles Capacitors
Overview of 1825Y4K00681KXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825Y4K00681KXT
1825Y4K00681KXT CAD Models
1825Y4K00681KXT Part Data Attributes
|
1825Y4K00681KXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825Y4K00681KXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825Y4K00681KXT
This table gives cross-reference parts and alternative options found for 1825Y4K00681KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y4K00681KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1825F4K00681KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1825, CHIP | 1825Y4K00681KXT vs 1825F4K00681KXR |
CY1825X7R681KW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | 1825Y4K00681KXT vs CY1825X7R681KW |
1825F4K00681KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1825, CHIP | 1825Y4K00681KXT vs 1825F4K00681KXB |
CY1825X7R681KST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | 1825Y4K00681KXT vs CY1825X7R681KST |
CY1825X7R681KWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | 1825Y4K00681KXT vs CY1825X7R681KWT |
CY1825X7R681KPT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | 1825Y4K00681KXT vs CY1825X7R681KPT |
1825F4K00681KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1825, CHIP | 1825Y4K00681KXT vs 1825F4K00681KXT |
1825A4K00681KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1825, CHIP | 1825Y4K00681KXT vs 1825A4K00681KXT |
1825Y4K00681KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1825, CHIP | 1825Y4K00681KXT vs 1825Y4K00681KXB |
1825Y4K00681KXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825 | 1825Y4K00681KXT vs 1825Y4K00681KXT |