Part Details for 1825Y2K00101GCT by Syfer Technology
Overview of 1825Y2K00101GCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825Y2K00101GCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825Y2K00101GCT-ND
|
DigiKey | CAP CER 100PF 2KV C0G/NP0 1825 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9099 | Buy Now |
Part Details for 1825Y2K00101GCT
1825Y2K00101GCT CAD Models
1825Y2K00101GCT Part Data Attributes
|
1825Y2K00101GCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1825Y2K00101GCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825Y2K00101GCT
This table gives cross-reference parts and alternative options found for 1825Y2K00101GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y2K00101GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825J2K00101GCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1825 | Syfer Technology | 1825Y2K00101GCT vs 1825J2K00101GCT |
1825F2K00101GCR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825F2K00101GCR |
1825H2K00101GCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825H2K00101GCT |
1825Y2K00101GCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825Y2K00101GCB |
1825H2K00101GCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825H2K00101GCB |
1825J2K00101GCR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1825 | Syfer Technology | 1825Y2K00101GCT vs 1825J2K00101GCR |
1825F2K00101GCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825F2K00101GCT |
1825Y2K00101GCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825Y2K00101GCT |
1825F2K00101GCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825F2K00101GCB |
1825H2K00101GCR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2K00101GCT vs 1825H2K00101GCR |