There are no models available for this part yet.
Overview of 1825Y2500274MXT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825Y2500274MXT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1825Y2500274MXT-ND
|
DigiKey | CAP CER 0.27UF 250V X7R 1825 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3646 | Buy Now |
CAD Models for 1825Y2500274MXT by Syfer Technology
Part Data Attributes for 1825Y2500274MXT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for 1825Y2500274MXT
This table gives cross-reference parts and alternative options found for 1825Y2500274MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y2500274MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825F2500274MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825F2500274MXR |
1825Y2500274MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.27uF, 1825 | Syfer Technology | 1825Y2500274MXT vs 1825Y2500274MXR |
1825J2500274MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825J2500274MXR |
1825A2500274MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825A2500274MXT |
1825J2500274MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.27uF, 1825 | Syfer Technology | 1825Y2500274MXT vs 1825J2500274MXR |
1825H2500274MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825H2500274MXR |
1825Y2500274MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825Y2500274MXT |
1825Y2500274MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825Y2500274MXR |
1825A2500274MXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825A2500274MXB |
1825H2500274MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y2500274MXT vs 1825H2500274MXT |