Part Details for 1825Y0630393MXT by Syfer Technology
Overview of 1825Y0630393MXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825Y0630393MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825Y0630393MXT-ND
|
DigiKey | CAP CER 0.039UF 63V X7R 1825 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6984 | Buy Now |
Part Details for 1825Y0630393MXT
1825Y0630393MXT CAD Models
1825Y0630393MXT Part Data Attributes
|
1825Y0630393MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1825Y0630393MXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.039uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825Y0630393MXT
This table gives cross-reference parts and alternative options found for 1825Y0630393MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y0630393MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825J0630393MXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.039uF, 1825 | Syfer Technology | 1825Y0630393MXT vs 1825J0630393MXT |
1825H0630393MXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825H0630393MXB |
1825F0630393MXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825F0630393MXR |
1825J0630393MXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825J0630393MXR |
1825Y0630393MXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.039uF, 1825 | Syfer Technology | 1825Y0630393MXT vs 1825Y0630393MXR |
1825Y0630393MXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825Y0630393MXB |
1825H0630393MXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825H0630393MXR |
1825Y0630393MXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825Y0630393MXR |
1825J0630393MXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825J0630393MXB |
1825F0630393MXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825Y0630393MXT vs 1825F0630393MXT |