Part Details for 1825X474J101ST by Capax Technologies Inc
Overview of 1825X474J101ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825X474J101ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 997 |
|
RFQ |
Part Details for 1825X474J101ST
1825X474J101ST CAD Models
1825X474J101ST Part Data Attributes
|
1825X474J101ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1825X474J101ST
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.048 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825X474J101ST
This table gives cross-reference parts and alternative options found for 1825X474J101ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825X474J101ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825X474J101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101GT |
1825X474J101SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101SNT-C |
1825X474J101GW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101GW-B |
1825X474J101SW-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101SW-A |
1825X474J101SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101SNT-A |
1825X474J101SW-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101SW-C |
1825X474J101SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101SNT-B |
1825X474J101SW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101SW-B |
1825X474J101ST-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101ST-C |
1825X474J101ST-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1825, | Capax Technologies Inc | 1825X474J101ST vs 1825X474J101ST-B |