Part Details for 1825SC473KAT1A by Kyocera AVX Components
Overview of 1825SC473KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825SC473KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M5468
|
Newark | Capacitor Ceramic 0.047Uf 1500V, X7R, 10%, 1825, Capacitance:0.047µf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm Rohs Compliant: Yes |Kyocera Avx 1825SC473KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
1825SC473KAT1A-ND
|
DigiKey | CAP CER 0.047UF 1.5KV X7R 1825 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1536 | Buy Now |
DISTI #
1825SC473KAT1A
|
Avnet Americas | Cap Ceramic 0.047uF 1500V X7R 10% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825SC473KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0640 / $1.2180 | Buy Now |
DISTI #
581-1825SC473KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV .047uF X7R 182 5 10% Tol HV RoHS: Compliant | 0 |
|
$0.9190 / $0.9540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8980 | Buy Now |
Part Details for 1825SC473KAT1A
1825SC473KAT1A CAD Models
1825SC473KAT1A Part Data Attributes
|
1825SC473KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC473KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.4 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825SC473KAT1A
This table gives cross-reference parts and alternative options found for 1825SC473KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC473KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825SC473KA13A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Kyocera AVX Components | 1825SC473KAT1A vs 1825SC473KA13A |
1825SC473KAT3A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Kyocera AVX Components | 1825SC473KAT1A vs 1825SC473KAT3A |
1825SC473KA14A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1825SC473KAT1A vs 1825SC473KA14A |