Part Details for 1825SC103KA19A by Kyocera AVX Components
Overview of 1825SC103KA19A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1825SC103KA19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825SC103KA19A
|
Avnet Americas | Cap Ceramic 0.01uF 1500V X7R 10% SMD 1825 125°C Bulk - Bulk (Alt: 1825SC103KA19A) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1825SC103KA19A
1825SC103KA19A CAD Models
1825SC103KA19A Part Data Attributes
|
1825SC103KA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC103KA19A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SC103KA19A
This table gives cross-reference parts and alternative options found for 1825SC103KA19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC103KA19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825SC103KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SC103KA19A vs 1825SC103KAZ1A |
1825A1K50103KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC103KA19A vs 1825A1K50103KXR |
1825SC103KA1ME | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1825 | Kyocera AVX Components | 1825SC103KA19A vs 1825SC103KA1ME |
LD13SC103KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1825 | Kyocera AVX Components | 1825SC103KA19A vs LD13SC103KAB1A |
1825A1K50103KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC103KA19A vs 1825A1K50103KXB |
1825H1K50103KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC103KA19A vs 1825H1K50103KXR |
1825SC103KAT9A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1825 | Kyocera AVX Components | 1825SC103KA19A vs 1825SC103KAT9A |
1825H1K50103KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC103KA19A vs 1825H1K50103KXB |
1825Y1K50103KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC103KA19A vs 1825Y1K50103KXR |
1825SC103KA1BE | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Kyocera AVX Components | 1825SC103KA19A vs 1825SC103KA1BE |