There are no models available for this part yet.
Overview of 1825PC334KAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825PC334KAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W2287
|
Newark | Multilayer Ceramic Capacitor, 0.33 F, 10%, X7R, 250 V, 1825 [4564 Metric] Rohs Compliant: Yes |Kyocera Avx 1825PC334KAT1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5860 / $0.7690 | Buy Now | |
DISTI #
10R6096
|
Newark | Ceramic Capacitor 0.33Uf 250V, X7R, 10%, 1825, Capacitance:0.33µf, Voltage(Dc):250V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm Rohs Compliant: Yes |Kyocera Avx 1825PC334KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 | Buy Now | |
DISTI #
09R1804
|
Newark | Ceramic Capacitor 0.33Uf 250V, X7R, 10%, 1825, Full Reel, Capacitance:0.33µf, Voltage(Dc):250V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1825PC334KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now | |
DISTI #
478-5574-1-ND
|
DigiKey | CAP CER 0.33UF 250V X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1090 In Stock |
|
$0.1837 / $0.8500 | Buy Now | |
DISTI #
1825PC334KAT1A
|
Avnet Americas | Cap Ceramic 0.33uF 250V X7R 10% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825PC334KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2212 / $0.2408 | Buy Now | |
DISTI #
581-1825PC334K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .33uF X7R 1825 10% Tol RoHS: Compliant | 1076 |
|
$0.1910 / $0.7600 | Buy Now |
CAD Models for 1825PC334KAT1A by Kyocera AVX Components
Part Data Attributes for 1825PC334KAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Manufacturer Series
|
1825
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
SIZE(TIP RING)
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.34 mm
|
Alternate Parts for 1825PC334KAT1A
This table gives cross-reference parts and alternative options found for 1825PC334KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825PC334KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2020C334K251PT | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 2020C334K251PT |
1825B334K251SX140HM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 1825B334K251SX140HM |
1825B334K251N1 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Hitano Enterprise Corp | 1825PC334KAT1A vs 1825B334K251N1 |
2020C334K251KTM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 2020C334K251KTM |
1825C334K251B | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 1825C334K251B |
1825RB334K251CM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 1825RB334K251CM |
2020C334K251EWM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 2020C334K251EWM |
1825B334K251CHWM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 1825B334K251CHWM |
1825C334K251KT | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 1825C334K251KT |
1825B334K251NX140H | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1825, | Knowles Capacitors | 1825PC334KAT1A vs 1825B334K251NX140H |