Part Details for 1825N222J202SHM by Knowles Capacitors
Overview of 1825N222J202SHM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N222J202SHM
1825N222J202SHM CAD Models
1825N222J202SHM Part Data Attributes
|
1825N222J202SHM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N222J202SHM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N222J202SHM
This table gives cross-reference parts and alternative options found for 1825N222J202SHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N222J202SHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825N222J202PHW-HK | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202PHW-HK |
C1825X222JGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1825N222J202SHM vs C1825X222JGGAL7210 |
1825N222J202YTM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202YTM |
1825N222J202STM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202STM |
1825N222J202YWM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202YWM |
1825N222J202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202N |
1825RN222J202SWM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825RN222J202SWM |
1825N222J202PWM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202PWM |
1825N222J202VHM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202VHM |
1825N222J202PHW-HB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1825, | Knowles Capacitors | 1825N222J202SHM vs 1825N222J202PHW-HB |