Part Details for 1825N181P251PX140T by Knowles Capacitors
Overview of 1825N181P251PX140T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N181P251PX140T
1825N181P251PX140T CAD Models
1825N181P251PX140T Part Data Attributes
|
1825N181P251PX140T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N181P251PX140T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N181P251PX140T
This table gives cross-reference parts and alternative options found for 1825N181P251PX140T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N181P251PX140T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825N181P251VX140T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251VX140T |
1825N181P251SX140TM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251SX140TM |
1825N181P251SX140M | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251SX140M |
1825N181P251NX140W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251NX140W |
1825N181P251PX140TM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251PX140TM |
1825N181P251VX140TM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251VX140TM |
1825N181P251PX140H | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251PX140H |
1825N181P251SX140HM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251SX140HM |
1825N181P251YX140M | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251YX140M |
1825N181P251SX140W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251PX140T vs 1825N181P251SX140W |