Part Details for 1825GC103MAT1A by Kyocera AVX Components
Overview of 1825GC103MAT1A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825GC103MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825GC103MAT1A-ND
|
DigiKey | CAP CER 10000PF 2KV X7R 1825 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6489 | Buy Now |
DISTI #
1825GC103MAT1A
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7R 20% SMD 1825 125?C T/R - Tape and Reel (Alt: 1825GC103MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6513 | Buy Now |
DISTI #
581-1825GC103MAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV .01uF X7R 1825 2 0% Tol HV RoHS: Compliant | 107 |
|
$0.6240 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
Part Details for 1825GC103MAT1A
1825GC103MAT1A CAD Models
1825GC103MAT1A Part Data Attributes
|
1825GC103MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825GC103MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825GC103MAT1A
This table gives cross-reference parts and alternative options found for 1825GC103MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825GC103MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM44FR73D103MV | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GC103MAT1A vs KGM44FR73D103MV |
1825GC103MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1825GC103MAT1A vs 1825GC103MAZ2A |
1825GC103MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1825GC103MAT1A vs 1825GC103MAZ4A |
1825GC103MA14A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GC103MAT1A vs 1825GC103MA14A |
1825GC103MA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825GC103MAT1A vs 1825GC103MA13A |
1825GC103MA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GC103MAT1A vs 1825GC103MA12A |
1825GC103MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825GC103MAT1A vs 1825GC103MAT3A |