Part Details for 1825F8K00472KXB by Knowles Capacitors
Overview of 1825F8K00472KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825F8K00472KXB
1825F8K00472KXB CAD Models
1825F8K00472KXB Part Data Attributes
|
1825F8K00472KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825F8K00472KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for 1825F8K00472KXB
This table gives cross-reference parts and alternative options found for 1825F8K00472KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825F8K00472KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y8K00472KXB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825Y8K00472KXB |
1825A8K00472KXR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825A8K00472KXR |
1825H8K00472KXB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825H8K00472KXB |
1825H8K00472KXT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825H8K00472KXT |
1825Y8K00472KXR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825Y8K00472KXR |
1825A8K00472KXT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825A8K00472KXT |
1825J8K00472KXR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825J8K00472KXR |
1825J8K00472KXT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825J8K00472KXT |
1825F8K00472KXR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825F8K00472KXR |
1825H8K00472KXR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F8K00472KXB vs 1825H8K00472KXR |