Part Details for 1825CC274MAZ1A by Kyocera AVX Components
Results Overview of 1825CC274MAZ1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1825CC274MAZ1A Information
1825CC274MAZ1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1825CC274MAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825CC274MAZ1A
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: 1825CC274MAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1825CC274MAZ1A
1825CC274MAZ1A CAD Models
1825CC274MAZ1A Part Data Attributes
|
1825CC274MAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825CC274MAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1825 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825CC274MAZ1A
This table gives cross-reference parts and alternative options found for 1825CC274MAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825CC274MAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD13CC274MAB3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | 1825CC274MAZ1A vs LD13CC274MAB3A |
LD13CC274MAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | 1825CC274MAZ1A vs LD13CC274MAX9A |
1825CC274MAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825CC274MAZ1A vs 1825CC274MAT9A |
1825CC274MAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | 1825CC274MAZ1A vs 1825CC274MAX1A |
1825CC274MAX9A | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 600V, X7R, 0.27uF, SURFACE MOUNT, 1825, CHIP | 1825CC274MAZ1A vs 1825CC274MAX9A |
LD13CC274MAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | 1825CC274MAZ1A vs LD13CC274MAX1A |
LD13CC274MAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | 1825CC274MAZ1A vs LD13CC274MAB9A |
LD13CC274MAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | 1825CC274MAZ1A vs LD13CC274MAB1A |
1825CC274MA19A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825CC274MAZ1A vs 1825CC274MA19A |
LD13CC274MAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | 1825CC274MAZ1A vs LD13CC274MAX3A |