Part Details for 1825CC224KAZ1A by Kyocera AVX Components
Results Overview of 1825CC224KAZ1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (8 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1825CC224KAZ1A Information
                            1825CC224KAZ1A by Kyocera AVX Components is a Ceramic Capacitor.
                            Ceramic Capacitors are under the broader part category of Capacitors.
                        
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1825CC224KAZ1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                66M5348
                            
                        
                     
                 | 
                Newark | Capacitor Ceramic 0.22Uf 630V, X7R, 10%, 1825, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, C... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 | 
                    
  | 
                $0.7560 / $0.9600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                478-1825CC224KAZ1ATR-ND
                            
                        
                     
                 | 
                DigiKey | CAP CER SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock | 
                    
  | 
                $0.9728 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                1825CC224KAZ1A
                            
                        
                     
                 | 
                Avnet Americas | Cap Ceramic 0.22uF 600V/630V X7R 10% SMD 1825 FlexiTerm 125?C T/R - Tape and Reel (Alt: 1825CC224KAZ... more COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $0.9331 / $0.9526 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                581-1825CC224KAZ1A
                            
                        
                     
                 | 
                Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .22uF X7R 1825 10% Tol HV RoHS: Compliant | 494 | 
                    
  | 
                $0.9690 / $2.3100 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                1825CC224KAZ1A
                            
                        
                     
                 | 
                Avnet Abacus | Cap Ceramic 022uF 600V630V X7R 10 SMD 1825 FlexiTerm 125C TR - Tape and Reel (Alt: 1825CC224KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 | 
                     | 
                Buy Now | 
US Tariff Estimator: 1825CC224KAZ1A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1825CC224KAZ1A
1825CC224KAZ1A Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        1825CC224KAZ1A
                                        Kyocera AVX Components
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            1825CC224KAZ1A
                                            Kyocera AVX Components
                                            Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Package Description | CHIP, ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 0.22 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.54 mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 600 V | |
| Size Code | 1825 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 6.4 mm | 
Alternate Parts for 1825CC224KAZ1A
This table gives cross-reference parts and alternative options found for 1825CC224KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825CC224KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| LD13CC224KAB3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | 1825CC224KAZ1A vs LD13CC224KAB3A | 
| 1825CC224KAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825CC224KAZ1A vs 1825CC224KAZ9A | 
| LD13CC224KAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | 1825CC224KAZ1A vs LD13CC224KAB1A | 
| LD13CC224KAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | 1825CC224KAZ1A vs LD13CC224KAX3A | 
| LD13CC224KAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | 1825CC224KAZ1A vs LD13CC224KAX9A | 
| LD13CC224KAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | 1825CC224KAZ1A vs LD13CC224KAX1A | 
| 1825CC224KAX9A | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 600V, X7R, 0.22uF, SURFACE MOUNT, 1825, CHIP | 1825CC224KAZ1A vs 1825CC224KAX9A | 
| 1825CC224KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825CC224KAZ1A vs 1825CC224KAT9A | 
1825CC224KAZ1A Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended soldering temperature for the 1825CC224KAZ1A capacitor is between 260°C to 280°C for a maximum of 10 seconds.
 - 
                                    
                                    
Yes, the 1825CC224KAZ1A capacitor is designed for high-frequency applications up to 1 GHz and is suitable for use in RF and microwave circuits.
 - 
                                    
                                    
The maximum operating voltage derating for the 1825CC224KAZ1A capacitor is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
 - 
                                    
                                    
Yes, the 1825CC224KAZ1A capacitor meets the requirements of the AEC-Q200 standard for automotive applications and is suitable for use in automotive systems.
 - 
                                    
                                    
The equivalent series resistance (ESR) of the 1825CC224KAZ1A capacitor is typically around 50 mΩ at 100 kHz and 20°C.