1825B682M401ST
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825,

Overview of 1825B682M401ST by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 1825B682M401ST by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1825B682M401ST by Knowles Capacitors

1825B682M401ST
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.032 mm
JESD-609 Code
e4
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. 1825B682M401ST
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825,
    VS

Alternate Parts for 1825B682M401ST

This table gives cross-reference parts and alternative options found for 1825B682M401ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B682M401ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1825RB682M401STM Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 1825RB682M401STM
2020B682M401YTM Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 2020B682M401YTM
2020RB682M401CW Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 2020RB682M401CW
1825B682M401DM Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 1825B682M401DM
1825B682M401NHT Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 1825B682M401NHT
2020C682M401ET Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 2020C682M401ET
1825RB682M401NGW Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 1825RB682M401NGW
2020RB682M401N Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 2020RB682M401N
1825B682M401YTM Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 1825B682M401YTM
1825RB682M401CW Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, Knowles Capacitors 1825B682M401ST vs 1825RB682M401CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825B682M401ST by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825B682M401ST by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1825B682M401ST would you like to use for your alert(s)?
  • Please alert me when 1825B682M401ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1825B682M401ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825B682M401ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1825B682M401ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825B682M401ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825B682M401ST by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: