Part Details for 1825AC104KAZ1A by Kyocera AVX Components
Overview of 1825AC104KAZ1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825AC104KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5369
|
Newark | Ceramic Capacitor 0.1Uf 1000V, X7R, 10%, 1825, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series Rohs Compliant: Yes |Kyocera Avx 1825AC104KAZ1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8900 | Buy Now |
DISTI #
27X7781
|
Newark | Ceramic Capacitor 0.1Uf 1000V, X7R, 10%, 1825, Full Reel, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series Rohs Compliant: Yes |Kyocera Avx 1825AC104KAZ1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-4669-1-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2720 In Stock |
|
$0.5516 / $1.6400 | Buy Now |
DISTI #
581-1825AC104KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1825 10% Flex Soft RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_17095811
|
Arrow Electronics | Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1825 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1852 Container: Cut Strips | Americas - 291 |
|
$0.5386 / $0.8682 | Buy Now |
DISTI #
1825AC104KAZ1A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 0.1uF 10% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 510 In Stock |
|
$0.9100 | Buy Now |
Part Details for 1825AC104KAZ1A
1825AC104KAZ1A CAD Models
1825AC104KAZ1A Part Data Attributes:
|
1825AC104KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825AC104KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825AC104KAZ1A
This table gives cross-reference parts and alternative options found for 1825AC104KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC104KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825AC104KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC104KAZ1A vs 1825AC104KAX1A |
1825AC104KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825AC104KAZ1A vs 1825AC104KAZ9A |
LD13AC104KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC104KAZ1A vs LD13AC104KAB1A |
1825AC104KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC104KAZ1A vs 1825AC104KAX3A |
1825AC104KA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825AC104KAZ1A vs 1825AC104KA19A |
LD13AC104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC104KAZ1A vs LD13AC104KAX9A |
1825AC104KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825AC104KAZ1A vs 1825AC104KAZ3A |