Part Details for 1825AC104KAT2A by Kyocera AVX Components
Overview of 1825AC104KAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825AC104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8783
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 1Kv, 1825, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm, Product Width:6.4Mmrohs Compliant: Yes |Kyocera Avx 1825AC104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.8320 / $1.5400 | Buy Now |
DISTI #
64W1627
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 1Kv, 1825, Capacitance:0.1Μf, Voltage(Dc):1Kv, Voltage(Ac):-, Ceramic Capacitor Case:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Kyocera Avx 1825AC104KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.8230 | Buy Now |
DISTI #
13AC4601
|
Newark | Cap, 0.1Μf, 1 Kv, 10%, X7R, 1825, Reel, Capacitance:0.1Μf, Voltage Rating:1Kv, Ceramic Capacitor Case:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx High Voltage Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 1825AC104KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5970 / $0.6690 | Buy Now |
DISTI #
97Y9744
|
Newark | Cap, 0.1Μf, 1 Kv, 10%, X7R, 1825, Capacitance:0.1Μf, Voltage Rating:1Kv, Ceramic Capacitor Case:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx High Voltage Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 1825AC104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9830 / $1.5000 | Buy Now |
DISTI #
478-KGM44FR73A104KVCT-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2025 In Stock |
|
$0.5122 / $1.5300 | Buy Now |
DISTI #
1825AC104KAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1825AC104KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.4350 | Buy Now |
DISTI #
96Y8783
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Product that comes on tape, but is not reeled (Alt: 96Y8783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 200 Partner Stock |
|
$0.8770 / $1.4900 | Buy Now |
DISTI #
581-1825AC104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM44FR73A104KV 1kV 0.1uF X7R 1825 10% RoHS: Compliant | 950 |
|
$0.5120 / $1.4800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1KV .1uF X7R 1825 10% RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5000 / $0.5550 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1KV .1uF X7R 1825 10% RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5000 / $0.5550 | Buy Now |
Part Details for 1825AC104KAT2A
1825AC104KAT2A CAD Models
1825AC104KAT2A Part Data Attributes:
|
1825AC104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825AC104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 1000V, ±10%, X7R, 1825 (4564 mm), 0.110"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825AC104KAT2A
This table gives cross-reference parts and alternative options found for 1825AC104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM44FR73A104KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC104KAT2A vs KGM44FR73A104KV |