Part Details for 1825Y2K50431JCB by Knowles Capacitors
Overview of 1825Y2K50431JCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825Y2K50431JCB
1825Y2K50431JCB CAD Models
1825Y2K50431JCB Part Data Attributes
|
1825Y2K50431JCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825Y2K50431JCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825Y2K50431JCB
This table gives cross-reference parts and alternative options found for 1825Y2K50431JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y2K50431JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825WA431JAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825Y2K50431JCB vs 1825WA431JAZ9A |
LD13WA431JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Kyocera AVX Components | 1825Y2K50431JCB vs LD13WA431JAB1A |
1825WA431JAT1A | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Kyocera AVX Components | 1825Y2K50431JCB vs 1825WA431JAT1A |
1825WA431JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Kyocera AVX Components | 1825Y2K50431JCB vs 1825WA431JAX1A |
1825J2K50431JCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Knowles Capacitors | 1825Y2K50431JCB vs 1825J2K50431JCT |
1825Y2K50431JCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Knowles Capacitors | 1825Y2K50431JCB vs 1825Y2K50431JCR |
LD13WA431JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Kyocera AVX Components | 1825Y2K50431JCB vs LD13WA431JAX1A |
1825WA431JA1RE | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Kyocera AVX Components | 1825Y2K50431JCB vs 1825WA431JA1RE |
1825J2K50431JCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Knowles Capacitors | 1825Y2K50431JCB vs 1825J2K50431JCB |
1825WA431JA11A | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1825, | Kyocera AVX Components | 1825Y2K50431JCB vs 1825WA431JA11A |