Part Details for 1825Y2K50241KXB by Knowles Capacitors
Overview of 1825Y2K50241KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825Y2K50241KXB
1825Y2K50241KXB CAD Models
1825Y2K50241KXB Part Data Attributes
|
1825Y2K50241KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825Y2K50241KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825Y2K50241KXB
This table gives cross-reference parts and alternative options found for 1825Y2K50241KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y2K50241KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD13WC241KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Kyocera AVX Components | 1825Y2K50241KXB vs LD13WC241KAB3A |
1825A2K50241KXB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Knowles Capacitors | 1825Y2K50241KXB vs 1825A2K50241KXB |
1825Y2K50241KXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Knowles Capacitors | 1825Y2K50241KXB vs 1825Y2K50241KXR |
1825F2K50241KXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Knowles Capacitors | 1825Y2K50241KXB vs 1825F2K50241KXR |
LD13WC241KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Kyocera AVX Components | 1825Y2K50241KXB vs LD13WC241KAB1A |
LD13WC241KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Kyocera AVX Components | 1825Y2K50241KXB vs LD13WC241KAB9A |
1825WC241KA11A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Kyocera AVX Components | 1825Y2K50241KXB vs 1825WC241KA11A |
1825J2K50241KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Knowles Capacitors | 1825Y2K50241KXB vs 1825J2K50241KXT |
1825WC241KA13A | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Kyocera AVX Components | 1825Y2K50241KXB vs 1825WC241KA13A |
LD13WC241KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00024uF, 1825, | Kyocera AVX Components | 1825Y2K50241KXB vs LD13WC241KAX3A |