Datasheets
1825WC301ZAW00L by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 2528,

Part Details for 1825WC301ZAW00L by Kyocera AVX Components

Overview of 1825WC301ZAW00L by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 1825WC301ZAW00L

1825WC301ZAW00L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1825WC301ZAW00L Part Data Attributes

1825WC301ZAW00L Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
1825WC301ZAW00L Kyocera AVX Components Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0003uF, 2528,
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2528
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.707 mm
Length 6.477 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 2500 V
Size Code 2528
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape L BEND
Width 6.987 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825WC301ZAW00L by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825WC301ZAW00L by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1825WC301ZAW00L would you like to use for your alert(s)?
  • Please alert me when 1825WC301ZAW00L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1825WC301ZAW00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825WC301ZAW00L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1825WC301ZAW00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825WC301ZAW00L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825WC301ZAW00L by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: