1825SC752ZAX1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825,

Overview of 1825SC752ZAX1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1825SC752ZAX1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1825SC752ZAX1A by Kyocera AVX Components

1825SC752ZAX1A
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
1500 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. 1825SC752ZAX1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825,
    VS

Alternate Parts for 1825SC752ZAX1A

This table gives cross-reference parts and alternative options found for 1825SC752ZAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC752ZAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1825SC752ZAZ3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0075uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZAZ3A
1825SC752ZAZ1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0075uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZAZ1A
1825SC752ZAT1A Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825, Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZAT1A
1825SC752ZA13A Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825, Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZA13A
1825SC752ZAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825, Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZAX3A
LD13SC752ZAB3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825, Kyocera AVX Components 1825SC752ZAX1A vs LD13SC752ZAB3A
1825SC752ZAZ9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0075uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZAZ9A
LD13SC752ZAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825, Kyocera AVX Components 1825SC752ZAX1A vs LD13SC752ZAX3A
1825SC752ZAT9A Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825, Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZAT9A
1825SC752ZA19A Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 1825, Kyocera AVX Components 1825SC752ZAX1A vs 1825SC752ZA19A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825SC752ZAX1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825SC752ZAX1A by Kyocera AVX Components

  • Please alert me when 1825SC752ZAX1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1825SC752ZAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825SC752ZAX1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1825SC752ZAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825SC752ZAX1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825SC752ZAX1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: