Part Details for 1825SC512ZAZ9A by Kyocera AVX Components
Overview of 1825SC512ZAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SC512ZAZ9A
1825SC512ZAZ9A CAD Models
1825SC512ZAZ9A Part Data Attributes
|
1825SC512ZAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC512ZAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1825 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SC512ZAZ9A
This table gives cross-reference parts and alternative options found for 1825SC512ZAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC512ZAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825SC512ZAT1A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs 1825SC512ZAT1A |
LD13SC512ZAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs LD13SC512ZAB1A |
LD13SC512ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs LD13SC512ZAX9A |
1825SC512ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs 1825SC512ZAX3A |
1825SC512ZAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SC512ZAZ9A vs 1825SC512ZAZ3A |
LD13SC512ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs LD13SC512ZAX1A |
1825SC512ZA19A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs 1825SC512ZA19A |
1825SC512ZAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SC512ZAZ9A vs 1825SC512ZAZ1A |
LD13SC512ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs LD13SC512ZAB3A |
1825SC512ZAT3A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Kyocera AVX Components | 1825SC512ZAZ9A vs 1825SC512ZAT3A |