Part Details for 1825SC303KA13A by Kyocera AVX Components
Overview of 1825SC303KA13A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SC303KA13A
1825SC303KA13A CAD Models
1825SC303KA13A Part Data Attributes
|
1825SC303KA13A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC303KA13A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.03 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SC303KA13A
This table gives cross-reference parts and alternative options found for 1825SC303KA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC303KA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825A1K50303KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Knowles Capacitors | 1825SC303KA13A vs 1825A1K50303KXT |
LD13SC303KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Kyocera AVX Components | 1825SC303KA13A vs LD13SC303KAB3A |
1825SC303KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Kyocera AVX Components | 1825SC303KA13A vs 1825SC303KAX9A |
1825J1K50303KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Knowles Capacitors | 1825SC303KA13A vs 1825J1K50303KXT |
1825H1K50303KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Knowles Capacitors | 1825SC303KA13A vs 1825H1K50303KXR |
1825SC303KA19A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Kyocera AVX Components | 1825SC303KA13A vs 1825SC303KA19A |
1825Y1K50303KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Knowles Capacitors | 1825SC303KA13A vs 1825Y1K50303KXT |
1825H1K50303KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Knowles Capacitors | 1825SC303KA13A vs 1825H1K50303KXB |
1825F1K50303KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Knowles Capacitors | 1825SC303KA13A vs 1825F1K50303KXT |
1825H1K50303KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, 1825, | Knowles Capacitors | 1825SC303KA13A vs 1825H1K50303KXT |