Part Details for 1825SC302ZAT9A by Kyocera AVX Components
Overview of 1825SC302ZAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SC302ZAT9A
1825SC302ZAT9A CAD Models
1825SC302ZAT9A Part Data Attributes
|
1825SC302ZAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC302ZAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SC302ZAT9A
This table gives cross-reference parts and alternative options found for 1825SC302ZAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC302ZAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825SC302ZA11A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs 1825SC302ZA11A |
1825SC302ZAT1A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs 1825SC302ZAT1A |
1825SC302ZAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SC302ZAT9A vs 1825SC302ZAZ9A |
1825SC302ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs 1825SC302ZAX1A |
LD13SC302ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs LD13SC302ZAX9A |
LD13SC302ZAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs LD13SC302ZAB9A |
1825SC302ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs 1825SC302ZAX9A |
1825SC302ZAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SC302ZAT9A vs 1825SC302ZAZ1A |
LD13SC302ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs LD13SC302ZAX1A |
LD13SC302ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SC302ZAT9A vs LD13SC302ZAB3A |