Part Details for 1825SC123KAZ3A by Kyocera AVX Components
Overview of 1825SC123KAZ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SC123KAZ3A
1825SC123KAZ3A CAD Models
1825SC123KAZ3A Part Data Attributes
|
1825SC123KAZ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC123KAZ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SC123KAZ3A
This table gives cross-reference parts and alternative options found for 1825SC123KAZ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC123KAZ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD13SC123KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | Kyocera AVX Components | 1825SC123KAZ3A vs LD13SC123KAX1A |
LD13SC123KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | Kyocera AVX Components | 1825SC123KAZ3A vs LD13SC123KAB9A |
1825A1K50123KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC123KAZ3A vs 1825A1K50123KXT |
1825J1K50123KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.012uF, 1825 | Syfer Technology | 1825SC123KAZ3A vs 1825J1K50123KXT |
1825SC123KA1ME | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.012uF, 1825 | Kyocera AVX Components | 1825SC123KAZ3A vs 1825SC123KA1ME |
1825J1K50123KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC123KAZ3A vs 1825J1K50123KXR |
LD13SC123KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | Kyocera AVX Components | 1825SC123KAZ3A vs LD13SC123KAB1A |
1825Y1K50123KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC123KAZ3A vs 1825Y1K50123KXB |
1825H1K50123KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SC123KAZ3A vs 1825H1K50123KXB |
1825SC123KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | Kyocera AVX Components | 1825SC123KAZ3A vs 1825SC123KAX3A |