Part Details for 1825SC113MAX1A by Kyocera AVX Components
Overview of 1825SC113MAX1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SC113MAX1A
1825SC113MAX1A CAD Models
1825SC113MAX1A Part Data Attributes
|
1825SC113MAX1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SC113MAX1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SC113MAX1A
This table gives cross-reference parts and alternative options found for 1825SC113MAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SC113MAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1825H1K50113MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs 1825H1K50113MXR |
1825SC113MA19A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs 1825SC113MA19A |
1825SC113MAZ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825SC113MAX1A vs 1825SC113MAZ3A |
1825H1K50113MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs 1825H1K50113MXT |
LD13SC113MAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs LD13SC113MAX3A |
1825SC113MAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs 1825SC113MAX3A |
1825SC113MAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs 1825SC113MAT1A |
1825F1K50113MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs 1825F1K50113MXB |
LD13SC113MAB3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs LD13SC113MAB3A |
1825F1K50113MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.011uF, 1825, | 1825SC113MAX1A vs 1825F1K50113MXT |