Part Details for 1825SA471MAX1A by Kyocera AVX Components
Overview of 1825SA471MAX1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SA471MAX1A
1825SA471MAX1A CAD Models
1825SA471MAX1A Part Data Attributes
|
1825SA471MAX1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SA471MAX1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1825,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SA471MAX1A
This table gives cross-reference parts and alternative options found for 1825SA471MAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SA471MAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y1K50471MCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SA471MAX1A vs 1825Y1K50471MCB |
1825SA471MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1825, | Kyocera AVX Components | 1825SA471MAX1A vs 1825SA471MAX3A |
1825H1K50471MCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SA471MAX1A vs 1825H1K50471MCB |
1825J1K50471MCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SA471MAX1A vs 1825J1K50471MCR |
1825SA471MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SA471MAX1A vs 1825SA471MAZ1A |
1825SA471MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SA471MAX1A vs 1825SA471MAZ3A |
1825SA471MA1RE | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1825, | Kyocera AVX Components | 1825SA471MAX1A vs 1825SA471MA1RE |
1825SA471MATRE | Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1825 | Kyocera AVX Components | 1825SA471MAX1A vs 1825SA471MATRE |
LD13SA471MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1825, | Kyocera AVX Components | 1825SA471MAX1A vs LD13SA471MAB3A |
LD13SA471MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1825, | Kyocera AVX Components | 1825SA471MAX1A vs LD13SA471MAX1A |