Part Details for 1825SA302KAT1A by Kyocera AVX Components
Overview of 1825SA302KAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SA302KAT1A
1825SA302KAT1A CAD Models
1825SA302KAT1A Part Data Attributes
|
1825SA302KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SA302KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SA302KAT1A
This table gives cross-reference parts and alternative options found for 1825SA302KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SA302KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD13SA302KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SA302KAT1A vs LD13SA302KAB1A |
1825J1K50302KCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Knowles Capacitors | 1825SA302KAT1A vs 1825J1K50302KCB |
1825SA302KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SA302KAT1A vs 1825SA302KAZ3A |
1825Y1K50302KCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Knowles Capacitors | 1825SA302KAT1A vs 1825Y1K50302KCT |
1825SA302KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SA302KAT1A vs 1825SA302KAX1A |
1825F1K50302KCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Knowles Capacitors | 1825SA302KAT1A vs 1825F1K50302KCB |
1825A1K50302KCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Knowles Capacitors | 1825SA302KAT1A vs 1825A1K50302KCT |
1825SA302KA11A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SA302KAT1A vs 1825SA302KA11A |
LD13SA302KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Kyocera AVX Components | 1825SA302KAT1A vs LD13SA302KAB3A |
1825J1K50302KCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | Knowles Capacitors | 1825SA302KAT1A vs 1825J1K50302KCR |