Part Details for 1825SA121MAZ9A by Kyocera AVX Components
Overview of 1825SA121MAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825SA121MAZ9A
1825SA121MAZ9A CAD Models
1825SA121MAZ9A Part Data Attributes
|
1825SA121MAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SA121MAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825SA121MAZ9A
This table gives cross-reference parts and alternative options found for 1825SA121MAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825SA121MAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825SA121MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825SA121MAZ9A vs 1825SA121MAZ3A |
1825SA121MATME | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1825, | Kyocera AVX Components | 1825SA121MAZ9A vs 1825SA121MATME |
1825H1K50121MCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SA121MAZ9A vs 1825H1K50121MCB |
1825SA121MA1RE | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1825, | Kyocera AVX Components | 1825SA121MAZ9A vs 1825SA121MA1RE |
LD13SA121MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1825, | Kyocera AVX Components | 1825SA121MAZ9A vs LD13SA121MAX9A |
1825J1K50121MCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SA121MAZ9A vs 1825J1K50121MCT |
1825Y1K50121MCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SA121MAZ9A vs 1825Y1K50121MCR |
1825SA121MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1825, | Kyocera AVX Components | 1825SA121MAZ9A vs 1825SA121MAX3A |
1825F1K50121MCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825SA121MAZ9A vs 1825F1K50121MCT |
1825SA121MATRE | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1825, | Kyocera AVX Components | 1825SA121MAZ9A vs 1825SA121MATRE |