Part Details for 1825RB331J251NGWM by Knowles Capacitors
Overview of 1825RB331J251NGWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825RB331J251NGWM
1825RB331J251NGWM CAD Models
1825RB331J251NGWM Part Data Attributes
|
1825RB331J251NGWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825RB331J251NGWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825RB331J251NGWM
This table gives cross-reference parts and alternative options found for 1825RB331J251NGWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825RB331J251NGWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825RB331J251SM | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825RB331J251SM |
1825C331J251B | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825C331J251B |
1825RB331J251STM | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825RB331J251STM |
1825B331J251P | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825B331J251P |
1825RB331J251KM | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825RB331J251KM |
1825C331J251PRM | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825C331J251PRM |
1825RB331J251NGW | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825RB331J251NGW |
1825RB331J251C | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825RB331J251C |
1825RB331J251PR | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825RB331J251PR |
1825B331J251YW | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Knowles Capacitors | 1825RB331J251NGWM vs 1825B331J251YW |