Part Details for 1825N181P251YHWM by Knowles Capacitors
Overview of 1825N181P251YHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N181P251YHWM
1825N181P251YHWM CAD Models
1825N181P251YHWM Part Data Attributes
|
1825N181P251YHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N181P251YHWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N181P251YHWM
This table gives cross-reference parts and alternative options found for 1825N181P251YHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N181P251YHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825N181P251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251NT |
1825N181P251P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251P |
1825N181P251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251DHW-HK |
1825N181P251NHWM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251NHWM |
1825N181P251PHM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251PHM |
1825N181P251YHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251YHT |
1825N181P251PHW-HK | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251PHW-HK |
1825N181P251DHT-HS | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251DHT-HS |
1825N181P251DH-HB | Ceramic Capacitor, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251DH-HB |
1825N181P251VHWM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1825, | Knowles Capacitors | 1825N181P251YHWM vs 1825N181P251VHWM |