Part Details for 1825N161M202YX140TM by Knowles Capacitors
Overview of 1825N161M202YX140TM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N161M202YX140TM
1825N161M202YX140TM CAD Models
1825N161M202YX140TM Part Data Attributes
|
1825N161M202YX140TM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N161M202YX140TM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N161M202YX140TM
This table gives cross-reference parts and alternative options found for 1825N161M202YX140TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N161M202YX140TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1825N161M202NX140TM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202NX140TM |
1825N161M202SX140 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202SX140 |
1825N161M202NX140HM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202NX140HM |
1825N161M202PX140 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202PX140 |
1825N161M202VX140T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202VX140T |
1825N161M202SX140H | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202SX140H |
1825N161M202PX140M | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202PX140M |
1825N161M202NX140WM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202NX140WM |
1825N161M202YX140HM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202YX140HM |
1825N161M202YX140 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1825, | 1825N161M202YX140TM vs 1825N161M202YX140 |