Part Details for 1825N160G102VHWM by Knowles Capacitors
Overview of 1825N160G102VHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N160G102VHWM
1825N160G102VHWM CAD Models
1825N160G102VHWM Part Data Attributes
|
1825N160G102VHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N160G102VHWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N160G102VHWM
This table gives cross-reference parts and alternative options found for 1825N160G102VHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N160G102VHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825N160G102NTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102NTM |
1825N160G102SHM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102SHM |
1825N160G102NHT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102NHT |
1825N160G102VHM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102VHM |
1825N160G102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102ST |
1825N160G102PHTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102PHTM |
1825N160G102VH | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102VH |
1825N160G102PHT-HB | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102PHT-HB |
1825N160G102PHW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102PHW |
1825N160G102YHW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1825, | Knowles Capacitors | 1825N160G102VHWM vs 1825N160G102YHW |