Part Details for 1825N122K250VX140H by Knowles Capacitors
Overview of 1825N122K250VX140H by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N122K250VX140H
1825N122K250VX140H CAD Models
1825N122K250VX140H Part Data Attributes
|
1825N122K250VX140H
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N122K250VX140H
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N122K250VX140H
This table gives cross-reference parts and alternative options found for 1825N122K250VX140H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N122K250VX140H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825N122K250NX140TM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250NX140TM |
1825N122K250VX140HWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250VX140HWM |
1825N122K250PX140HWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250PX140HWM |
1825N122K250SX140HT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250SX140HT |
1825N122K250NX140 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250NX140 |
1825N122K250YX140HM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250YX140HM |
1825N122K250SX140HTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250SX140HTM |
1825N122K250SX140T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250SX140T |
1825N122K250VX140T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250VX140T |
1825N122K250PX140T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825, | Knowles Capacitors | 1825N122K250VX140H vs 1825N122K250PX140T |