Part Details for 1825M471K102ET by Knowles Capacitors
Overview of 1825M471K102ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825M471K102ET
1825M471K102ET CAD Models
1825M471K102ET Part Data Attributes
|
1825M471K102ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825M471K102ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1825M471K102ET
This table gives cross-reference parts and alternative options found for 1825M471K102ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825M471K102ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825AA471K4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00047uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825M471K102ET vs 1825AA471K4Z9A |
102S49N471KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00047uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1825M471K102ET vs 102S49N471KF4U |
102S49N471KF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00047uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1825M471K102ET vs 102S49N471KF6R |
102S49N471KF4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1825M471K102ET vs 102S49N471KF4T |
1825AA471K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825M471K102ET vs 1825AA471K4Z1A |
102S49N471KF6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00047uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1825M471K102ET vs 102S49N471KF6U |