Part Details for 1825H5000155KXB by Knowles Capacitors
Overview of 1825H5000155KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825H5000155KXB
1825H5000155KXB CAD Models
1825H5000155KXB Part Data Attributes
|
1825H5000155KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825H5000155KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for 1825H5000155KXB
This table gives cross-reference parts and alternative options found for 1825H5000155KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825H5000155KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825F5000155KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825F5000155KXR |
1825F5000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825F5000155KXT |
1825J5000155KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825J5000155KXB |
1825F5000155KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825F5000155KXB |
1825J5000155KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825J5000155KXR |
1825A5000155KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825A5000155KXB |
1825H5000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825H5000155KXT |
1825Y5000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825Y5000155KXT |
1825J5000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825J5000155KXT |
1825A5000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825H5000155KXB vs 1825A5000155KXT |