Part Details for 1825H0250244MPT by Knowles Capacitors
Overview of 1825H0250244MPT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825H0250244MPT
1825H0250244MPT CAD Models
1825H0250244MPT Part Data Attributes
|
1825H0250244MPT
Knowles Capacitors
Buy Now
|
Compare Parts:
1825H0250244MPT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1825 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 6.3 mm |
Alternate Parts for 1825H0250244MPT
This table gives cross-reference parts and alternative options found for 1825H0250244MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825H0250244MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825J0250244MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825J0250244MPB |
1825H0250244MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825H0250244MPB |
1825A0250244MPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825A0250244MPT |
1825F0250244MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825F0250244MPB |
1825J0250244MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825J0250244MPR |
1825A0250244MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825A0250244MPR |
1825Y0250244MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825Y0250244MPB |
1825F0250244MPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825F0250244MPT |
1825J0250244MPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825J0250244MPT |
1825A0250244MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.24uF, 1825, | Knowles Capacitors | 1825H0250244MPT vs 1825A0250244MPB |