Part Details for 1825GC332KA1RE by Kyocera AVX Components
Overview of 1825GC332KA1RE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825GC332KA1RE
1825GC332KA1RE CAD Models
1825GC332KA1RE Part Data Attributes
|
1825GC332KA1RE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825GC332KA1RE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Uncoated/Epoxy Coated N, L, J Leads | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825GC332KA1RE
This table gives cross-reference parts and alternative options found for 1825GC332KA1RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825GC332KA1RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825GC332KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0033uF, SURFACE MOUNT, 1825, CHIP | Kyocera AVX Components | 1825GC332KA1RE vs 1825GC332KAX9A |
CW1825X7R332KS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1825, | Quantic UTC | 1825GC332KA1RE vs CW1825X7R332KS |
1825GC332KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825GC332KA1RE vs 1825GC332KAZ1A |
1825A2K00332KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825GC332KA1RE vs 1825A2K00332KXT |
CW1825X7R332KP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1825, | Quantic UTC | 1825GC332KA1RE vs CW1825X7R332KP |
1825GC332KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825GC332KA1RE vs 1825GC332KAZ9A |
1825Y2K00332KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1825 | Syfer Technology | 1825GC332KA1RE vs 1825Y2K00332KXR |
1825GC332KATRE | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1825, | Kyocera AVX Components | 1825GC332KA1RE vs 1825GC332KATRE |
CW1825X7R332KPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1825, | Quantic UTC | 1825GC332KA1RE vs CW1825X7R332KPT |
LD13GC332KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GC332KA1RE vs LD13GC332KAX3A |