Datasheets
1825GC331KATMA by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP

Part Details for 1825GC331KATMA by Kyocera AVX Components

Overview of 1825GC331KATMA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Part Details for 1825GC331KATMA

1825GC331KATMA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1825GC331KATMA Part Data Attributes

1825GC331KATMA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
1825GC331KATMA Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1825
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 2000 V
Size Code 1825
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 6.4 mm

Alternate Parts for 1825GC331KATMA

This table gives cross-reference parts and alternative options found for 1825GC331KATMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825GC331KATMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CW1825X7R331KP Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, Quantic UTC 1825GC331KATMA vs CW1825X7R331KP
1825GC331KAV00L Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2527, CHIP Kyocera AVX Components 1825GC331KATMA vs 1825GC331KAV00L
1825GC331KA1MA Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP Kyocera AVX Components 1825GC331KATMA vs 1825GC331KA1MA
1825H2K00331KXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP Knowles Capacitors 1825GC331KATMA vs 1825H2K00331KXB
1825GC331KA1ME Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, Kyocera AVX Components 1825GC331KATMA vs 1825GC331KA1ME
CW1825X7R331KS Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, Quantic UTC 1825GC331KATMA vs CW1825X7R331KS
1825Y2K00331KXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP Knowles Capacitors 1825GC331KATMA vs 1825Y2K00331KXB
1825GC331KATRE Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, Kyocera AVX Components 1825GC331KATMA vs 1825GC331KATRE
1825GC331KAV00J Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2527, CHIP Kyocera AVX Components 1825GC331KATMA vs 1825GC331KAV00J
1825A2K00331KXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP Knowles Capacitors 1825GC331KATMA vs 1825A2K00331KXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825GC331KATMA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825GC331KATMA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1825GC331KATMA would you like to use for your alert(s)?
  • Please alert me when 1825GC331KATMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1825GC331KATMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825GC331KATMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1825GC331KATMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825GC331KATMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825GC331KATMA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: