Part Details for 1825GC182MAX1A by Kyocera AVX Components
Overview of 1825GC182MAX1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825GC182MAX1A
1825GC182MAX1A CAD Models
1825GC182MAX1A Part Data Attributes
|
1825GC182MAX1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825GC182MAX1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825GC182MAX1A
This table gives cross-reference parts and alternative options found for 1825GC182MAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825GC182MAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825F2K00182MXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825GC182MAX1A vs 1825F2K00182MXB |
LD13GC182MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GC182MAX1A vs LD13GC182MAB9A |
LD13GC182MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GC182MAX1A vs LD13GC182MAX3A |
1825J2K00182MXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Syfer Technology | 1825GC182MAX1A vs 1825J2K00182MXT |
CW1825X7R182MP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1825, | Quantic UTC | 1825GC182MAX1A vs CW1825X7R182MP |
1825GC182MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825GC182MAX1A vs 1825GC182MAZ3A |
1825GC182MAV00J | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2527, CHIP | Kyocera AVX Components | 1825GC182MAX1A vs 1825GC182MAV00J |
1825J2K00182MXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825GC182MAX1A vs 1825J2K00182MXB |
CW1825X7R182MPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1825, | Quantic UTC | 1825GC182MAX1A vs CW1825X7R182MPT |
1825Y2K00182MXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825GC182MAX1A vs 1825Y2K00182MXR |