Part Details for 1825F6300185MCB by Knowles Capacitors
Overview of 1825F6300185MCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825F6300185MCB
1825F6300185MCB CAD Models
1825F6300185MCB Part Data Attributes
|
1825F6300185MCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825F6300185MCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for 1825F6300185MCB
This table gives cross-reference parts and alternative options found for 1825F6300185MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825F6300185MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825F6300185MCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825F6300185MCR |
1825J6300185MCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825J6300185MCR |
1825H6300185MCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825H6300185MCB |
1825Y6300185MCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825Y6300185MCR |
1825J6300185MCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825J6300185MCT |
1825A6300185MCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825A6300185MCB |
1825J6300185MCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825J6300185MCB |
1825H6300185MCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825H6300185MCR |
1825A6300185MCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825A6300185MCT |
1825H6300185MCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825F6300185MCB vs 1825H6300185MCT |