Part Details for 1825F0100362JPT by Knowles Capacitors
Overview of 1825F0100362JPT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825F0100362JPT
1825F0100362JPT CAD Models
1825F0100362JPT Part Data Attributes
|
1825F0100362JPT
Knowles Capacitors
Buy Now
|
Compare Parts:
1825F0100362JPT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1825 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.3 mm |
Alternate Parts for 1825F0100362JPT
This table gives cross-reference parts and alternative options found for 1825F0100362JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825F0100362JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825H0100362JPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825H0100362JPB |
1825J0100362JPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825J0100362JPB |
1825J0100362JPT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825J0100362JPT |
1825Y0100362JPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825Y0100362JPR |
1825A0100362JPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825A0100362JPB |
1825H0100362JPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825H0100362JPR |
1825F0100362JPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825F0100362JPB |
1825F0100362JPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825F0100362JPR |
1825A0100362JPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825A0100362JPR |
1825A0100362JPT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0036uF, 1825, | Knowles Capacitors | 1825F0100362JPT vs 1825A0100362JPT |