Part Details for 1825CC224MAT1A by Kyocera AVX Components
Overview of 1825CC224MAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825CC224MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825CC224MAT1A-ND
|
DigiKey | CAP CER 0.22UF 630V X7R 1825 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6056 | Buy Now |
DISTI #
1825CC224MAT1A
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: 1825CC224MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1825CC224MAT1A
1825CC224MAT1A CAD Models
1825CC224MAT1A Part Data Attributes
|
1825CC224MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825CC224MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825CC224MAT1A
This table gives cross-reference parts and alternative options found for 1825CC224MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825CC224MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825CC224MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1825CC224MAT1A vs 1825CC224MAZ2A |
1825CC224MA14A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC224MAT1A vs 1825CC224MA14A |
1825CC224MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1825CC224MAT1A vs 1825CC224MAZ4A |
1825CC224MA12A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC224MAT1A vs 1825CC224MA12A |
KGF44CR72J224MV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC224MAT1A vs KGF44CR72J224MV |