Part Details for 1825C123M501ET by Knowles Capacitors
Overview of 1825C123M501ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825C123M501ET
1825C123M501ET CAD Models
1825C123M501ET Part Data Attributes
|
1825C123M501ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825C123M501ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1825C123M501ET
This table gives cross-reference parts and alternative options found for 1825C123M501ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825C123M501ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825C123M501BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825C123M501ET vs 1825C123M501BT |
NMC-P1825X7R123M500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | NIC Components Corp | 1825C123M501ET vs NMC-P1825X7R123M500TRPF |
501S49W123MF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.012uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1825C123M501ET vs 501S49W123MF4U |
VJ1825Y123MNEAB68 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.012uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | 1825C123M501ET vs VJ1825Y123MNEAB68 |
VJ1825Y123MNEAB2L | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.012uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | 1825C123M501ET vs VJ1825Y123MNEAB2L |
VJ1825Y123MXEAB | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.012uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1825C123M501ET vs VJ1825Y123MXEAB |
ST1825XR123M501 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 1825C123M501ET vs ST1825XR123M501 |