Part Details for 1825B822K302SX140WM by Knowles Capacitors
Overview of 1825B822K302SX140WM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B822K302SX140WM
1825B822K302SX140WM CAD Models
1825B822K302SX140WM Part Data Attributes
|
1825B822K302SX140WM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B822K302SX140WM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B822K302SX140WM
This table gives cross-reference parts and alternative options found for 1825B822K302SX140WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B822K302SX140WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-3K0/822KX1825W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Tecate Group | 1825B822K302SX140WM vs CMC-3K0/822KX1825W |
302S49W822KT4E | Ceramic Capacitor, Multilayer, 3000V, 10% +Tol, 10% -Tol, X7R, 0.0082uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 1825B822K302SX140WM vs 302S49W822KT4E |
302S49W822KV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Johanson Dielectrics Inc | 1825B822K302SX140WM vs 302S49W822KV4E-RC |
1825B822K302DX140W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825B822K302SX140WM vs 1825B822K302DX140W |
1825B822K302PTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825B822K302SX140WM vs 1825B822K302PTM |
1825B822K302SX140TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825B822K302SX140WM vs 1825B822K302SX140TM |
1825B822K302VX140WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825B822K302SX140WM vs 1825B822K302VX140WM |
1825B822K302YX140M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825B822K302SX140WM vs 1825B822K302YX140M |
1825B822K302CX140M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825B822K302SX140WM vs 1825B822K302CX140M |
302S49W822KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1825, | Johanson Dielectrics Inc | 1825B822K302SX140WM vs 302S49W822KV4T-RC |