Part Details for 1825B821Z160D by Knowles Capacitors
Overview of 1825B821Z160D by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B821Z160D
1825B821Z160D CAD Models
1825B821Z160D Part Data Attributes
|
1825B821Z160D
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B821Z160D
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B821Z160D
This table gives cross-reference parts and alternative options found for 1825B821Z160D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B821Z160D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B821Z160PHW-HK | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160PHW-HK |
1825B821Z160DHT-HB | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160DHT-HB |
1825B821Z160DWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160DWM |
1825B821Z160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160NT |
1825B821Z160YH-HB | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160YH-HB |
1825B821Z160SWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160SWM |
1825B821Z160VWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160VWM |
1825B821Z160DT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160DT |
1825B821Z160YHT-HB | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160YHT-HB |
1825B821Z160STM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Knowles Capacitors | 1825B821Z160D vs 1825B821Z160STM |