Part Details for 1825B682M401ST by Knowles Capacitors
Overview of 1825B682M401ST by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B682M401ST
1825B682M401ST CAD Models
1825B682M401ST Part Data Attributes
|
1825B682M401ST
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B682M401ST
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B682M401ST
This table gives cross-reference parts and alternative options found for 1825B682M401ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B682M401ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825RB682M401STM | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 1825RB682M401STM |
2020B682M401YTM | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 2020B682M401YTM |
2020RB682M401CW | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 2020RB682M401CW |
1825B682M401DM | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 1825B682M401DM |
1825B682M401NHT | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 1825B682M401NHT |
2020C682M401ET | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 2020C682M401ET |
1825RB682M401NGW | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 1825RB682M401NGW |
2020RB682M401N | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 2020RB682M401N |
1825B682M401YTM | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 1825B682M401YTM |
1825RB682M401CW | Ceramic Capacitor, Ceramic, 400V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M401ST vs 1825RB682M401CW |