Part Details for 1825B682M202VX140M by Knowles Capacitors
Overview of 1825B682M202VX140M by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B682M202VX140M
1825B682M202VX140M CAD Models
1825B682M202VX140M Part Data Attributes
|
1825B682M202VX140M
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B682M202VX140M
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B682M202VX140M
This table gives cross-reference parts and alternative options found for 1825B682M202VX140M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B682M202VX140M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202S49W682MT4E | Ceramic Capacitor, Multilayer, 2000V, 20% +Tol, 20% -Tol, X7R, 0.0068uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 1825B682M202VX140M vs 202S49W682MT4E |
202S49W682MV6E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1825B682M202VX140M vs 202S49W682MV6E |
1825B682M202CX140 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M202VX140M vs 1825B682M202CX140 |
1825B682M202YX140H-HB | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M202VX140M vs 1825B682M202YX140H-HB |
202S49W682MV6U-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Johanson Dielectrics Inc | 1825B682M202VX140M vs 202S49W682MV6U-RC |
202S49W682MV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Johanson Dielectrics Inc | 1825B682M202VX140M vs 202S49W682MV4U-RC |
1825B682M202YX140TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M202VX140M vs 1825B682M202YX140TM |
202C1825B682MN | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Metuchen Capacitors Inc | 1825B682M202VX140M vs 202C1825B682MN |
1825B682M202YX140W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M202VX140M vs 1825B682M202YX140W |
1825B682M202CX140TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1825, | Knowles Capacitors | 1825B682M202VX140M vs 1825B682M202CX140TM |