Part Details for 1825B681Z250VX140HW by Knowles Capacitors
Overview of 1825B681Z250VX140HW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B681Z250VX140HW
1825B681Z250VX140HW CAD Models
1825B681Z250VX140HW Part Data Attributes
|
1825B681Z250VX140HW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B681Z250VX140HW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B681Z250VX140HW
This table gives cross-reference parts and alternative options found for 1825B681Z250VX140HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B681Z250VX140HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B681Z250DT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250DT |
1825B681Z250PHT-HS | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250PHT-HS |
1825B681Z250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250S |
1825B681Z250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250PT |
1825B681Z250YHW-HK | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250YHW-HK |
1825B681Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250N |
1825B681Z250NX140HT | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250NX140HT |
1825B681Z250PM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250PM |
1825B681Z250PHW-HB | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250PHW-HB |
1825B681Z250PX140HW | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1825, | Knowles Capacitors | 1825B681Z250VX140HW vs 1825B681Z250PX140HW |